Technical documents
Specifications
Brand
Texas InstrumentsRegulator Function
Step Up
Number of Outputs
1
Maximum Input Voltage
7 V
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Output Type
Adjustable
Maximum Switching Frequency
1250 kHz
Switching Regulator
Yes
Efficiency
90%
Dimensions
3 x 3 x 0.86mm
Height
0.86mm
Maximum Output Voltage
20 V
Minimum Input Voltage
2.7 V
Maximum Operating Temperature
+125 °C
Length
3mm
Width
3mm
Minimum Operating Temperature
-40 °C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 45 | P.O.A. |
50 - 95 | P.O.A. |
100 - 245 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsRegulator Function
Step Up
Number of Outputs
1
Maximum Input Voltage
7 V
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Output Type
Adjustable
Maximum Switching Frequency
1250 kHz
Switching Regulator
Yes
Efficiency
90%
Dimensions
3 x 3 x 0.86mm
Height
0.86mm
Maximum Output Voltage
20 V
Minimum Input Voltage
2.7 V
Maximum Operating Temperature
+125 °C
Length
3mm
Width
3mm
Minimum Operating Temperature
-40 °C