Texas Instruments LM3405AXMY/NOPB, LED Driver, 3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 8-Pin MSOP

RS Stock No.: 660-6033Brand: Texas InstrumentsManufacturers Part No.: LM3405AXMY/NOPB
brand-logo
View all in Display Drivers

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Typical Operating Supply Voltage

3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V

Dimensions

3 x 3 x 0.86mm

Height

0.86mm

Length

3mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

3mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments LM3405AXMY/NOPB, LED Driver, 3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 8-Pin MSOP

P.O.A.

Texas Instruments LM3405AXMY/NOPB, LED Driver, 3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 8-Pin MSOP
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Typical Operating Supply Voltage

3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V

Dimensions

3 x 3 x 0.86mm

Height

0.86mm

Length

3mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

3mm