Technical documents
Specifications
Brand
Texas InstrumentsCurrent Accuracy
±3%
Maximum Supply Current
3.6 mA
Mounting Type
Surface Mount
Package Type
WSON
Pin Count
8
Typical Operating Supply Voltage
4.5 → 65 V
Dimensions
3 x 3 x 0.8mm
Height
0.8mm
Length
3mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Width
3mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Texas Instruments LM3414HVSD/NOPB, LED Driver, 4.5 → 65 V, 8-Pin WSON
5
P.O.A.
Texas Instruments LM3414HVSD/NOPB, LED Driver, 4.5 → 65 V, 8-Pin WSON
Stock information temporarily unavailable.
5
Technical documents
Specifications
Brand
Texas InstrumentsCurrent Accuracy
±3%
Maximum Supply Current
3.6 mA
Mounting Type
Surface Mount
Package Type
WSON
Pin Count
8
Typical Operating Supply Voltage
4.5 → 65 V
Dimensions
3 x 3 x 0.8mm
Height
0.8mm
Length
3mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Width
3mm