Technical documents
Specifications
Brand
Texas InstrumentsNumber of Segments
1
Maximum Supply Current
0.071 mA
Mounting Type
Surface Mount
Package Type
WQFN
Pin Count
24
Typical Operating Supply Voltage
3 → 5.8 V
Dimensions
4 x 4 x 0.8mm
Height
0.8mm
Length
4mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Width
4mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Texas Instruments LM3433SQ/NOPB
1
P.O.A.
Texas Instruments LM3433SQ/NOPB
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Texas InstrumentsNumber of Segments
1
Maximum Supply Current
0.071 mA
Mounting Type
Surface Mount
Package Type
WQFN
Pin Count
24
Typical Operating Supply Voltage
3 → 5.8 V
Dimensions
4 x 4 x 0.8mm
Height
0.8mm
Length
4mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Width
4mm