Technical documents
Specifications
Brand
Texas InstrumentsOutput Current
1µA
Input Voltage
8 → 12 V dc
AC or DC Input Voltage
DC
Dimming Operation
Triac
Application
Commercial Lighting, Industrial Lighting, Residential Lighting, Solid State Lighting
Package Type
SOIC
Number of Pins
14
Product details
LED Lighting - Illumination, AC/DC LED Drivers, Texas Instruments
LED Drivers, Texas Instruments
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Texas Instruments LM3445M/NOPB Constant Current LED Driver, 8 → 12 V dc 1μA 14-Pin SOIC
1
P.O.A.
Texas Instruments LM3445M/NOPB Constant Current LED Driver, 8 → 12 V dc 1μA 14-Pin SOIC
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Texas InstrumentsOutput Current
1µA
Input Voltage
8 → 12 V dc
AC or DC Input Voltage
DC
Dimming Operation
Triac
Application
Commercial Lighting, Industrial Lighting, Residential Lighting, Solid State Lighting
Package Type
SOIC
Number of Pins
14
Product details