Technical documents
Specifications
Brand
Texas InstrumentsBattery Type
Lithium-Ion, Lithium-Polymer
Mounting Type
Surface Mount
Package Type
LLP
Pin Count
10
Typical Operating Supply Voltage
4.35 → 6 V
Dimensions
3 x 3 x 0.8mm
Length
3mm
Width
3mm
Height
0.8mm
Maximum Operating Temperature
+85 °C
Maximum Output Current
1A
Minimum Operating Temperature
-40 °C
Minimum Output Current
50mA
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 45 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsBattery Type
Lithium-Ion, Lithium-Polymer
Mounting Type
Surface Mount
Package Type
LLP
Pin Count
10
Typical Operating Supply Voltage
4.35 → 6 V
Dimensions
3 x 3 x 0.8mm
Length
3mm
Width
3mm
Height
0.8mm
Maximum Operating Temperature
+85 °C
Maximum Output Current
1A
Minimum Operating Temperature
-40 °C
Minimum Output Current
50mA