Technical documents
Specifications
Brand
Texas InstrumentsNumber of Digits
10
Number of Segments
10
Maximum Supply Current
9.2 mA
Mounting Type
Through Hole
Package Type
MDIP
Pin Count
18
Typical Operating Supply Voltage
3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V
Dimensions
22.86 x 6.35 x 3.9mm
Height
3.9mm
Length
22.86mm
Width
6.35mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Texas Instruments LM3916N-1/NOPB, Display Driver, 10-Digits 10-Segments, 3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 18-Pin
5
P.O.A.
Texas Instruments LM3916N-1/NOPB, Display Driver, 10-Digits 10-Segments, 3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 18-Pin
Stock information temporarily unavailable.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 45 | P.O.A. |
50 - 95 | P.O.A. |
100 - 245 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsNumber of Digits
10
Number of Segments
10
Maximum Supply Current
9.2 mA
Mounting Type
Through Hole
Package Type
MDIP
Pin Count
18
Typical Operating Supply Voltage
3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V
Dimensions
22.86 x 6.35 x 3.9mm
Height
3.9mm
Length
22.86mm
Width
6.35mm