Texas Instruments, LM46001QPWPTQ1Step-Down Switching Regulator, 1-Channel 1A Adjustable 16-Pin, HTSSOP

RS Stock No.: 133-0665Brand: Texas InstrumentsManufacturers Part No.: LM46001QPWPTQ1
View all in Buck Converters

Technical documents

Specifications

Maximum Output Current

1A

Maximum Output Voltage

28 V

Regulator Function

Step Down

Minimum Output Voltage

1 V

Minimum Input Voltage

3.5 V

Maximum Input Voltage

60 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

16

Maximum Switching Frequency

2200 kHz

Package Type

HTSSOP

Switching Regulator

Yes

Height

1.05mm

Width

4.5mm

Minimum Operating Temperature

-40 °C

Dimensions

4.9 x 4.5 x 1.05mm

Maximum Operating Temperature

+125 °C

Length

4.9mm

Product details

LM4600x, SIMPLE SWITCHER 60V Step-Down Voltage Converters, Texas Instruments

Automotive AEC-Q100 Qualified
Quiescent Current 24 μA
High Efficiency at Light Load
Adjustable Frequency range
Frequency Synchronisation
Power-Good Flag

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments, LM46001QPWPTQ1Step-Down Switching Regulator, 1-Channel 1A Adjustable 16-Pin, HTSSOP
Select packaging type

P.O.A.

Texas Instruments, LM46001QPWPTQ1Step-Down Switching Regulator, 1-Channel 1A Adjustable 16-Pin, HTSSOP
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Maximum Output Current

1A

Maximum Output Voltage

28 V

Regulator Function

Step Down

Minimum Output Voltage

1 V

Minimum Input Voltage

3.5 V

Maximum Input Voltage

60 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

16

Maximum Switching Frequency

2200 kHz

Package Type

HTSSOP

Switching Regulator

Yes

Height

1.05mm

Width

4.5mm

Minimum Operating Temperature

-40 °C

Dimensions

4.9 x 4.5 x 1.05mm

Maximum Operating Temperature

+125 °C

Length

4.9mm

Product details

LM4600x, SIMPLE SWITCHER 60V Step-Down Voltage Converters, Texas Instruments

Automotive AEC-Q100 Qualified
Quiescent Current 24 μA
High Efficiency at Light Load
Adjustable Frequency range
Frequency Synchronisation
Power-Good Flag

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.