Texas Instruments,Class-AB1.1 W @ 8 Ω, 8-Pin SOIC LM4876M/NOPB

RS Stock No.: 535-9818Brand: Texas InstrumentsManufacturers Part No.: LM4876M/NOPB
brand-logo
View all in Audio Amplifier ICs

Technical documents

Specifications

Amplifier Type

Class-AB

Output Type

1 Channel Mono

Maximum Power

1.1 W @ 8 Ω

Application

Speaker

Mounting Type

Surface Mount

Typical Single Supply Voltage

3 V, 5 V

Power Supply Type

Single

Package Type

SOIC

Pin Count

8

Input Signal Type

Single Ended

Output Signal Type

Differential

Minimum Operating Temperature

-40 °C

Dimensions

4.9 x 3.9 x 1.45mm

Maximum Operating Temperature

+85 °C

Product details

Audio Power Amplifiers, Single, Texas Instruments

A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts. These highly integrated devices incorporate many advanced features including thermal overload, short-circuit and safe operating area protection, muting facilities and wide operating voltage range.

Audio Amplifiers, Texas Instruments

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments,Class-AB1.1 W @ 8 Ω, 8-Pin SOIC LM4876M/NOPB
Select packaging type

P.O.A.

Texas Instruments,Class-AB1.1 W @ 8 Ω, 8-Pin SOIC LM4876M/NOPB
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit price
5 - 20P.O.A.
25 - 95P.O.A.
100+P.O.A.

Technical documents

Specifications

Amplifier Type

Class-AB

Output Type

1 Channel Mono

Maximum Power

1.1 W @ 8 Ω

Application

Speaker

Mounting Type

Surface Mount

Typical Single Supply Voltage

3 V, 5 V

Power Supply Type

Single

Package Type

SOIC

Pin Count

8

Input Signal Type

Single Ended

Output Signal Type

Differential

Minimum Operating Temperature

-40 °C

Dimensions

4.9 x 3.9 x 1.45mm

Maximum Operating Temperature

+85 °C

Product details

Audio Power Amplifiers, Single, Texas Instruments

A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts. These highly integrated devices incorporate many advanced features including thermal overload, short-circuit and safe operating area protection, muting facilities and wide operating voltage range.

Audio Amplifiers, Texas Instruments