Texas Instruments LM5101AMR/NOPB Dual Half Bridge MOSFET Power Driver, 3A 8-Pin, PSOP

RS Stock No.: 761-5299Brand: Texas InstrumentsManufacturers Part No.: LM5101AMR/NOPB
brand-logo
View all in MOSFET Drivers

Technical documents

Specifications

Pin Count

8

Package Type

PSOP

Number of Outputs

2

Topology

Half Bridge

High and Low Sides Dependency

Independent

Number of Drivers

2

Bridge Type

Half Bridge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments LM5101AMR/NOPB Dual Half Bridge MOSFET Power Driver, 3A 8-Pin, PSOP

P.O.A.

Texas Instruments LM5101AMR/NOPB Dual Half Bridge MOSFET Power Driver, 3A 8-Pin, PSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Pin Count

8

Package Type

PSOP

Number of Outputs

2

Topology

Half Bridge

High and Low Sides Dependency

Independent

Number of Drivers

2

Bridge Type

Half Bridge

Polarity

Non-Inverting

Mounting Type

Surface Mount