Technical documents
Specifications
Brand
Texas InstrumentsNumber of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
SOIC
Minimum Output Frequency
90kHz
Maximum Supply Current
2.4 mA dc
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Supply Voltage
9 V
Maximum Operating Temperature
+100 °C
Minimum Operating Supply Voltage
2 V
Minimum Operating Temperature
-25 °C
Width
4mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical documents
Specifications
Brand
Texas InstrumentsNumber of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
SOIC
Minimum Output Frequency
90kHz
Maximum Supply Current
2.4 mA dc
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Supply Voltage
9 V
Maximum Operating Temperature
+100 °C
Minimum Operating Supply Voltage
2 V
Minimum Operating Temperature
-25 °C
Width
4mm