LMC6032IM/NOPB Texas Instruments, Precision, Op Amp, 1.4MHz, 5 → 15 V, 8-Pin SOIC

RS Stock No.: 178-8870Brand: Texas InstrumentsManufacturers Part No.: LMC6032IM/NOPB
brand-logo
View all in Op Amps

Technical documents

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 → 15 V

Typical Gain Bandwidth Product

1.4MHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

1.1V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

126 dB

Rail to Rail

No

Height

1.45mm

Length

4.9mm

Width

3.9mm

Dimensions

4.9 x 3.9 x 1.45mm

Typical Input Voltage Noise Density

22nV/√Hz

Product details

CMOS Operational Amplifiers, LMC/LPC Series

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

LMC6032IM/NOPB Texas Instruments, Precision, Op Amp, 1.4MHz, 5 → 15 V, 8-Pin SOIC

P.O.A.

LMC6032IM/NOPB Texas Instruments, Precision, Op Amp, 1.4MHz, 5 → 15 V, 8-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 → 15 V

Typical Gain Bandwidth Product

1.4MHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

1.1V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

126 dB

Rail to Rail

No

Height

1.45mm

Length

4.9mm

Width

3.9mm

Dimensions

4.9 x 3.9 x 1.45mm

Typical Input Voltage Noise Density

22nV/√Hz

Product details

CMOS Operational Amplifiers, LMC/LPC Series