Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
1
Pin Count
8
Typical Gain Bandwidth Product
110MHz
Typical Dual Supply Voltage
±5 → ±18V
Typical Slew Rate
22V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Typical Voltage Gain
135 dB
Typical Input Voltage Noise Density
1.4nV/√Hz
Length
4.9mm
Height
1.45mm
Width
3.9mm
Dimensions
4.9 x 3.9 x 1.45mm
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
1
Pin Count
8
Typical Gain Bandwidth Product
110MHz
Typical Dual Supply Voltage
±5 → ±18V
Typical Slew Rate
22V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Typical Voltage Gain
135 dB
Typical Input Voltage Noise Density
1.4nV/√Hz
Length
4.9mm
Height
1.45mm
Width
3.9mm
Dimensions
4.9 x 3.9 x 1.45mm
