Texas Instruments LMH0002MA/NOPB, Cable Transceiver, 8-Pin SOIC

RS Stock No.: 639-4301Brand: Texas InstrumentsManufacturers Part No.: LMH0002MA/NOPB
brand-logo
View all in Cable Transceivers

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Height

1.45mm

Width

3.9mm

Dimensions

4.9 x 3.9 x 1.45mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

4.9mm

Product details

Other Line Drivers, National Semiconductor

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments LMH0002MA/NOPB, Cable Transceiver, 8-Pin SOIC

P.O.A.

Texas Instruments LMH0002MA/NOPB, Cable Transceiver, 8-Pin SOIC
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Height

1.45mm

Width

3.9mm

Dimensions

4.9 x 3.9 x 1.45mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

4.9mm

Product details

Other Line Drivers, National Semiconductor