Technical documents
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual, Single
Typical Single Supply Voltage
9 V, 12 V
Typical Dual Supply Voltage
±5V
Number of Channels per Chip
4
Typical Slew Rate
1800V/µs
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.64 x 3.91 x 1.45mm
Height
1.45mm
Length
8.64mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
3.91mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual, Single
Typical Single Supply Voltage
9 V, 12 V
Typical Dual Supply Voltage
±5V
Number of Channels per Chip
4
Typical Slew Rate
1800V/µs
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.64 x 3.91 x 1.45mm
Height
1.45mm
Length
8.64mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
3.91mm