LMV225TL/NOPB Texas Instruments, RF Amplifier Linear 2 GHz, 4-Pin μSMD

RS Stock No.: 761-6346Brand: Texas InstrumentsManufacturers Part No.: LMV225TL/NOPB
brand-logo
View all in RF Amplifiers ICs

Technical documents

Specifications

Amplifier Type

Linear

Typical 3dB Bandwidth

2000MHz

Typical Output Power

-30dBm

Number of Channels per Chip

1

Maximum Operating Frequency

2 GHz

Mounting Type

Surface Mount

Package Type

μSMD

Pin Count

4

Dimensions

0.975 x 0.975 x 0.35mm

Height

0.35mm

Length

0.98mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

5.5 V

Width

0.975mm

Minimum Operating Supply Voltage

2.7 V

Product details

Broadband RF/IF, Texas Instruments

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

LMV225TL/NOPB Texas Instruments, RF Amplifier Linear 2 GHz, 4-Pin μSMD

P.O.A.

LMV225TL/NOPB Texas Instruments, RF Amplifier Linear 2 GHz, 4-Pin μSMD
Stock information temporarily unavailable.

Technical documents

Specifications

Amplifier Type

Linear

Typical 3dB Bandwidth

2000MHz

Typical Output Power

-30dBm

Number of Channels per Chip

1

Maximum Operating Frequency

2 GHz

Mounting Type

Surface Mount

Package Type

μSMD

Pin Count

4

Dimensions

0.975 x 0.975 x 0.35mm

Height

0.35mm

Length

0.98mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

5.5 V

Width

0.975mm

Minimum Operating Supply Voltage

2.7 V

Product details

Broadband RF/IF, Texas Instruments