LMV358IDGKR Texas Instruments, Op Amp, RRO, 1MHz, 3 V, 5 V, 8-Pin MSOP

RS Stock No.: 660-6727PBrand: Texas InstrumentsManufacturers Part No.: LMV358IDGKR
brand-logo
View all in Op Amps

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

MSOP

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

1MHz

Typical Slew Rate

1V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

Rail to Rail Output

Typical Voltage Gain

100 dB

Typical Input Voltage Noise Density

39nV/√Hz

Height

0.97mm

Dimensions

3 x 3 x 0.97mm

Length

3mm

Width

3mm

Product details

Low Voltage Operational Amplifiers, LMV Series

Stock information temporarily unavailable.

P.O.A.

LMV358IDGKR Texas Instruments, Op Amp, RRO, 1MHz, 3 V, 5 V, 8-Pin MSOP
Select packaging type

P.O.A.

LMV358IDGKR Texas Instruments, Op Amp, RRO, 1MHz, 3 V, 5 V, 8-Pin MSOP

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
250 - 990P.O.A.
1000 - 2490P.O.A.
2500 - 4990P.O.A.
5000+P.O.A.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

MSOP

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

1MHz

Typical Slew Rate

1V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

Rail to Rail Output

Typical Voltage Gain

100 dB

Typical Input Voltage Noise Density

39nV/√Hz

Height

0.97mm

Dimensions

3 x 3 x 0.97mm

Length

3mm

Width

3mm

Product details

Low Voltage Operational Amplifiers, LMV Series