LMV932MA/NOPB Texas Instruments, Op Amp, RRIO, 1.5MHz, 3 V, 8-Pin SOIC

RS Stock No.: 178-8862Brand: Texas InstrumentsManufacturers Part No.: LMV932MA/NOPB
brand-logo
View all in Op Amps

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 V

Typical Gain Bandwidth Product

1.5MHz

Typical Slew Rate

0.42V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

90 dB

Rail to Rail

Rail to Rail Input/Output

Height

1.45mm

Width

3.9mm

Dimensions

4.9 x 3.9 x 1.45mm

Length

4.9mm

Product details

Low Voltage Operational Amplifiers, LMV Series

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

LMV932MA/NOPB Texas Instruments, Op Amp, RRIO, 1.5MHz, 3 V, 8-Pin SOIC

P.O.A.

LMV932MA/NOPB Texas Instruments, Op Amp, RRIO, 1.5MHz, 3 V, 8-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 V

Typical Gain Bandwidth Product

1.5MHz

Typical Slew Rate

0.42V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

90 dB

Rail to Rail

Rail to Rail Input/Output

Height

1.45mm

Width

3.9mm

Dimensions

4.9 x 3.9 x 1.45mm

Length

4.9mm

Product details

Low Voltage Operational Amplifiers, LMV Series