Texas Instruments LP2951CM-3.3/NOPB, LDO Regulator, 100mA, 3.3 V, ±0.5% 8-Pin, SOIC

RS Stock No.: 178-8829Brand: Texas InstrumentsManufacturers Part No.: LP2951CM-3.3/NOPB
brand-logo

Technical documents

Specifications

Maximum Output Current

100mA

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

0.2 %

Accuracy

±0.5%

Load Regulation

0.2 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOIC

Reference Voltage

1.26V

Pin Count

8

Output Type

Fixed

Dimensions

4.9 x 3.9 x 1.45mm

Maximum Input Voltage

30 V

Height

1.45mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

4.9mm

Width

3.9mm

Product details

Adjustable LDO (Low Dropout) Linear Voltage Regulators, Up to 250mA, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments LP2951CM-3.3/NOPB, LDO Regulator, 100mA, 3.3 V, ±0.5% 8-Pin, SOIC

P.O.A.

Texas Instruments LP2951CM-3.3/NOPB, LDO Regulator, 100mA, 3.3 V, ±0.5% 8-Pin, SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Output Current

100mA

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

0.2 %

Accuracy

±0.5%

Load Regulation

0.2 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOIC

Reference Voltage

1.26V

Pin Count

8

Output Type

Fixed

Dimensions

4.9 x 3.9 x 1.45mm

Maximum Input Voltage

30 V

Height

1.45mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

4.9mm

Width

3.9mm

Product details

Adjustable LDO (Low Dropout) Linear Voltage Regulators, Up to 250mA, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.