Technical documents
Specifications
Brand
Texas InstrumentsMaximum Output Current
150mA
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Output Voltage
3.1 V
Line Regulation
0.014 %/V
Accuracy
±2.5%
Mounting Type
Surface Mount
Polarity
Positive
Package Type
SOT-23
Pin Count
5
Output Type
Fixed
Dimensions
2.92 x 1.6 x 1.02mm
Minimum Input Voltage
2.5 V
Height
1.02mm
Minimum Operating Temperature
-40 °C
Maximum Input Voltage
16 V
Maximum Operating Temperature
+125 °C
Width
1.6mm
Length
2.92mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1000
P.O.A.
1000
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Output Current
150mA
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Output Voltage
3.1 V
Line Regulation
0.014 %/V
Accuracy
±2.5%
Mounting Type
Surface Mount
Polarity
Positive
Package Type
SOT-23
Pin Count
5
Output Type
Fixed
Dimensions
2.92 x 1.6 x 1.02mm
Minimum Input Voltage
2.5 V
Height
1.02mm
Minimum Operating Temperature
-40 °C
Maximum Input Voltage
16 V
Maximum Operating Temperature
+125 °C
Width
1.6mm
Length
2.92mm