LPV542DGKT Texas Instruments, CMOS, Op Amp, RRIO, 8kHz, 8-Pin VSSOP
Technical documents
Specifications
Brand
Texas InstrumentsAmplifier Type
CMOS
Mounting Type
Surface Mount
Package Type
VSSOP
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
8kHz
Typical Slew Rate
3.7V/ms
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Rail to Rail
Rail to Rail Input/Output
Maximum Input Voltage
5.5 V
Typical Voltage Gain
101 dB
Output Current
3 (Source) mA, 5 (Sink) mA
Offset Voltage
±3mV
Typical Input Voltage Noise Density
250nV/√Hz
Length
3.1mm
Height
0.95mm
Width
3.1mm
Input Voltage Range
1.6 → 5.5 V
Input Offset Current
0.1pA
Dimensions
3.1 x 3.1 x 0.95mm
Minimum Input Voltage
1.6 V
Product details
Low Power Low Voltage Op Amps, LPV Series
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical documents
Specifications
Brand
Texas InstrumentsAmplifier Type
CMOS
Mounting Type
Surface Mount
Package Type
VSSOP
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
8kHz
Typical Slew Rate
3.7V/ms
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Rail to Rail
Rail to Rail Input/Output
Maximum Input Voltage
5.5 V
Typical Voltage Gain
101 dB
Output Current
3 (Source) mA, 5 (Sink) mA
Offset Voltage
±3mV
Typical Input Voltage Noise Density
250nV/√Hz
Length
3.1mm
Height
0.95mm
Width
3.1mm
Input Voltage Range
1.6 → 5.5 V
Input Offset Current
0.1pA
Dimensions
3.1 x 3.1 x 0.95mm
Minimum Input Voltage
1.6 V
Product details