Texas Instruments MAX3232EID, Line Transceiver, RS-232 2-TX 2-RX, 3.3 V, 16-Pin SOIC

RS Stock No.: 178-9129Brand: Texas InstrumentsManufacturers Part No.: MAX3232EID
brand-logo
View all in Line Transceivers

Technical documents

Specifications

Number of Transmitters

2

Mounting Type

Surface Mount

Package Type

SOIC

Minimum Operating Temperature

-40 °C

Pin Count

16

Maximum Operating Temperature

+85 °C

Dimensions

9.9 x 3.91 x 1.58mm

Height

1.58mm

Width

3.91mm

Length

9.9mm

Product details

RS-232 Line Transceivers, Dual, Texas Instruments

A range of RS-232 Line Transceivers which meet or exceed the requirements of the TIA/EIA-232-F and ITU v.28 standards. These devices generally include ESD protection of up to ±15 kV (Human-Body Model), ±8 kV (Contact Discharge) and most incorporate charge pump circuitry to allow operation from single 3 V to 5.5 V supplies. Dual transceivers each contain two line drivers and two line receivers and are available with operating speeds of up to 1 Mbps.

RS-232 Line Drivers and Receivers

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments MAX3232EID, Line Transceiver, RS-232 2-TX 2-RX, 3.3 V, 16-Pin SOIC

P.O.A.

Texas Instruments MAX3232EID, Line Transceiver, RS-232 2-TX 2-RX, 3.3 V, 16-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Number of Transmitters

2

Mounting Type

Surface Mount

Package Type

SOIC

Minimum Operating Temperature

-40 °C

Pin Count

16

Maximum Operating Temperature

+85 °C

Dimensions

9.9 x 3.91 x 1.58mm

Height

1.58mm

Width

3.91mm

Length

9.9mm

Product details

RS-232 Line Transceivers, Dual, Texas Instruments

A range of RS-232 Line Transceivers which meet or exceed the requirements of the TIA/EIA-232-F and ITU v.28 standards. These devices generally include ESD protection of up to ±15 kV (Human-Body Model), ±8 kV (Contact Discharge) and most incorporate charge pump circuitry to allow operation from single 3 V to 5.5 V supplies. Dual transceivers each contain two line drivers and two line receivers and are available with operating speeds of up to 1 Mbps.

RS-232 Line Drivers and Receivers