Texas Instruments MAX3232MPWREP, Dual Line Transceiver, RS-232 2-TX 2-RX, 3.3 V, 5 V, 16-Pin TSSOP

RS Stock No.: 660-8234PBrand: Texas InstrumentsManufacturers Part No.: MAX3232MPWREP
brand-logo
View all in Line Transceivers

Technical documents

Specifications

Number of Transmitters

2

Mounting Type

Surface Mount

Package Type

TSSOP

Maximum Operating Temperature

+125 °C

Pin Count

16

Minimum Operating Temperature

-55 °C

Dimensions

5 x 4.4 x 1.15mm

Height

1.15mm

Length

5mm

Width

4.4mm

You may be interested in
View all in Line Transceivers

Stock information temporarily unavailable.

P.O.A.

Texas Instruments MAX3232MPWREP, Dual Line Transceiver, RS-232 2-TX 2-RX, 3.3 V, 5 V, 16-Pin TSSOP
Select packaging type

P.O.A.

Texas Instruments MAX3232MPWREP, Dual Line Transceiver, RS-232 2-TX 2-RX, 3.3 V, 5 V, 16-Pin TSSOP

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.
You may be interested in

Technical documents

Specifications

Number of Transmitters

2

Mounting Type

Surface Mount

Package Type

TSSOP

Maximum Operating Temperature

+125 °C

Pin Count

16

Minimum Operating Temperature

-55 °C

Dimensions

5 x 4.4 x 1.15mm

Height

1.15mm

Length

5mm

Width

4.4mm

You may be interested in