Technical documents
Specifications
Brand
Texas InstrumentsFilter Type
Universal Filter
Maximum Order
4th
Architecture
Switched Capacitor
Cut-off Frequency
30kHz
Power Supply Type
Dual, Single
Typical Single Supply Voltage
12 V
Typical Dual Supply Voltage
±5V
Number of Circuits
2
Mounting Type
Through Hole
Package Type
MDIP
Pin Count
20
Dimensions
26.42 x 6.6 x 3.3mm
Height
3.3mm
Minimum Operating Temperature
0 °C
Operating Temperature Range
0 → +70 °C
Maximum Operating Temperature
+70 °C
Length
26.42mm
Width
6.6mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsFilter Type
Universal Filter
Maximum Order
4th
Architecture
Switched Capacitor
Cut-off Frequency
30kHz
Power Supply Type
Dual, Single
Typical Single Supply Voltage
12 V
Typical Dual Supply Voltage
±5V
Number of Circuits
2
Mounting Type
Through Hole
Package Type
MDIP
Pin Count
20
Dimensions
26.42 x 6.6 x 3.3mm
Height
3.3mm
Minimum Operating Temperature
0 °C
Operating Temperature Range
0 → +70 °C
Maximum Operating Temperature
+70 °C
Length
26.42mm
Width
6.6mm