MUX36D08IDWR Texas Instruments, Multiplexer Dual, 36 (Maximum) V, 28-Pin SOIC

RS Stock No.: 175-1620Brand: Texas InstrumentsManufacturers Part No.: MUX36D08IDWR
View all in Multiplexer Switch ICs

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

28

Dimensions

18.1 x 7.6 x 2.35mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MUX36D08IDWR Texas Instruments, Multiplexer Dual, 36 (Maximum) V, 28-Pin SOIC

P.O.A.

MUX36D08IDWR Texas Instruments, Multiplexer Dual, 36 (Maximum) V, 28-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

28

Dimensions

18.1 x 7.6 x 2.35mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Taiwan, Province Of China