MUX36D08IPW Texas Instruments, Multiplexer Dual, 36 (Maximum) V, 28-Pin TSSOP

RS Stock No.: 175-1619Brand: Texas InstrumentsManufacturers Part No.: MUX36D08IPW

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

28

Dimensions

9.8 x 4.5 x 1.05mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MUX36D08IPW Texas Instruments, Multiplexer Dual, 36 (Maximum) V, 28-Pin TSSOP

P.O.A.

MUX36D08IPW Texas Instruments, Multiplexer Dual, 36 (Maximum) V, 28-Pin TSSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

28

Dimensions

9.8 x 4.5 x 1.05mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Country of Origin

Taiwan, Province Of China