MUX36S08IPW Texas Instruments, Multiplexer Single 8 x 1, 10 → 36 V, 16-Pin TSSOP

RS Stock No.: 133-0684Brand: Texas InstrumentsManufacturers Part No.: MUX36S08IPW

Technical documents

Specifications

Pin Count

16

Mounting Type

Surface Mount

Package Type

TSSOP

Dimensions

5.1 x 4.5 x 1.05mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Product details

Analogue Multiplexers, Texas Instruments

Texas Instrument's range of analogue switches and multiplexers are high performance and suitable for a broad range of applications.

Switches and Multiplexers, Texas Instruments

Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MUX36S08IPW Texas Instruments, Multiplexer Single 8 x 1, 10 → 36 V, 16-Pin TSSOP

P.O.A.

MUX36S08IPW Texas Instruments, Multiplexer Single 8 x 1, 10 → 36 V, 16-Pin TSSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Pin Count

16

Mounting Type

Surface Mount

Package Type

TSSOP

Dimensions

5.1 x 4.5 x 1.05mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Product details

Analogue Multiplexers, Texas Instruments

Texas Instrument's range of analogue switches and multiplexers are high performance and suitable for a broad range of applications.

Switches and Multiplexers, Texas Instruments

Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.