Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Power Supply Type
Dual
Number of Channels per Chip
1
Package Type
SOIC
Pin Count
8
Typical Gain Bandwidth Product
8MHz
Minimum CMRR
86dB
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Minimum Operating Temperature
-40 °C
Dimensions
4.9 x 3.91 x 1.58mm
Maximum Operating Temperature
+85 °C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 1 | P.O.A. |
| 2 - 4 | P.O.A. |
| 5+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Power Supply Type
Dual
Number of Channels per Chip
1
Package Type
SOIC
Pin Count
8
Typical Gain Bandwidth Product
8MHz
Minimum CMRR
86dB
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Minimum Operating Temperature
-40 °C
Dimensions
4.9 x 3.91 x 1.58mm
Maximum Operating Temperature
+85 °C
