OPA188AIDBVT Texas Instruments, Low Noise, Op Amp, RRO, 2MHz, 5-Pin SOT-23

RS Stock No.: 133-0687Brand: Texas InstrumentsManufacturers Part No.: OPA188AIDBVT
View all in Op Amps

Technical documents

Specifications

Amplifier Type

Low Noise

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

5

Typical Gain Bandwidth Product

2MHz

Typical Slew Rate

27V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

136 dB

Output Current

16 (Source) mA, -18 (Sink) mA

Offset Voltage

±25µV

Rail to Rail

Rail to Rail Output

Maximum Input Voltage

36 V

Height

1.3mm

Width

1.75mm

Input Voltage Range

±2 → ±18 V, 4 → 36 V

Input Offset Current

6nA

Dimensions

3.05 x 1.75 x 1.3mm

Minimum Input Voltage

4 V

Typical Input Voltage Noise Density

8.8nV/√Hz

Length

3.05mm

Product details

Precision Operational Amplifiers, OPA Series

Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

OPA188AIDBVT Texas Instruments, Low Noise, Op Amp, RRO, 2MHz, 5-Pin SOT-23
Select packaging type

P.O.A.

OPA188AIDBVT Texas Instruments, Low Noise, Op Amp, RRO, 2MHz, 5-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Amplifier Type

Low Noise

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

5

Typical Gain Bandwidth Product

2MHz

Typical Slew Rate

27V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

136 dB

Output Current

16 (Source) mA, -18 (Sink) mA

Offset Voltage

±25µV

Rail to Rail

Rail to Rail Output

Maximum Input Voltage

36 V

Height

1.3mm

Width

1.75mm

Input Voltage Range

±2 → ±18 V, 4 → 36 V

Input Offset Current

6nA

Dimensions

3.05 x 1.75 x 1.3mm

Minimum Input Voltage

4 V

Typical Input Voltage Noise Density

8.8nV/√Hz

Length

3.05mm

Product details

Precision Operational Amplifiers, OPA Series

Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.