OPA2277PA Texas Instruments, Op Amp, 1MHz, 8-Pin PDIP

RS Stock No.: 369-6727Brand: Texas InstrumentsManufacturers Part No.: OPA2277PA
View all in Op Amps

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

1MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Typical Slew Rate

0.8V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

140 dB

Typical Input Voltage Noise Density

12nV/√Hz

Length

9.81mm

Height

4.57mm

Width

6.35mm

Dimensions

9.81 x 6.35 x 4.57mm

P.O.A.

OPA2277PA Texas Instruments, Op Amp, 1MHz, 8-Pin PDIP

P.O.A.

OPA2277PA Texas Instruments, Op Amp, 1MHz, 8-Pin PDIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

1MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Typical Slew Rate

0.8V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

140 dB

Typical Input Voltage Noise Density

12nV/√Hz

Length

9.81mm

Height

4.57mm

Width

6.35mm

Dimensions

9.81 x 6.35 x 4.57mm