OPA2340UA Texas Instruments, Op Amp, 5.5MHz, 3 V, 5 V, 8-Pin SOIC

RS Stock No.: 661-0754Brand: Texas InstrumentsManufacturers Part No.: OPA2340UA
brand-logo
View all in Op Amps

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

5.5MHz

Typical Slew Rate

6V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

124 dB

Typical Input Voltage Noise Density

25nV/√Hz

Length

4.9mm

Height

1.58mm

Width

3.91mm

Dimensions

4.9 x 3.91 x 1.58mm

P.O.A.

OPA2340UA Texas Instruments, Op Amp, 5.5MHz, 3 V, 5 V, 8-Pin SOIC

P.O.A.

OPA2340UA Texas Instruments, Op Amp, 5.5MHz, 3 V, 5 V, 8-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

5.5MHz

Typical Slew Rate

6V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

124 dB

Typical Input Voltage Noise Density

25nV/√Hz

Length

4.9mm

Height

1.58mm

Width

3.91mm

Dimensions

4.9 x 3.91 x 1.58mm