OPA2350UA Texas Instruments, Op Amp, 38MHz, 3 V, 5 V, 8-Pin SOIC

RS Stock No.: 661-0767Brand: Texas InstrumentsManufacturers Part No.: OPA2350UA
brand-logo
View all in Op Amps

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

38MHz

Typical Slew Rate

22V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

122 dB

Typical Input Voltage Noise Density

7nV/√Hz

Height

1.58mm

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Product details

High-Speed Operational Amplifiers, OPA Series, Texas Instruments

P.O.A.

OPA2350UA Texas Instruments, Op Amp, 38MHz, 3 V, 5 V, 8-Pin SOIC

P.O.A.

OPA2350UA Texas Instruments, Op Amp, 38MHz, 3 V, 5 V, 8-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

38MHz

Typical Slew Rate

22V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

122 dB

Typical Input Voltage Noise Density

7nV/√Hz

Height

1.58mm

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Product details

High-Speed Operational Amplifiers, OPA Series, Texas Instruments