OPA320AIDBVT Texas Instruments, Precision, Op Amp, RRIO, 20MHz 1 MHz, 1.8 → 5.5 V, 5-Pin SOT-23

RS Stock No.: 825-8471Brand: Texas InstrumentsManufacturers Part No.: OPA320AIDBVT
brand-logo
View all in Op Amps

Technical documents

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

1.8 → 5.5 V

Typical Gain Bandwidth Product

20MHz

Typical Slew Rate

10V/µs

Maximum Operating Frequency

1 MHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

132 dB

Typical Input Voltage Noise Density

8.5nV/√Hz

Length

3.05mm

Height

1.3mm

Width

1.75mm

Dimensions

3.05 x 1.75 x 1.3mm

Product details

Precision Operational Amplifiers, OPA Series

Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.

View all in Op Amps

Stock information temporarily unavailable.

P.O.A.

OPA320AIDBVT Texas Instruments, Precision, Op Amp, RRIO, 20MHz 1 MHz, 1.8 → 5.5 V, 5-Pin SOT-23
Select packaging type

P.O.A.

OPA320AIDBVT Texas Instruments, Precision, Op Amp, RRIO, 20MHz 1 MHz, 1.8 → 5.5 V, 5-Pin SOT-23

Stock information temporarily unavailable.

Select packaging type

Technical documents

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

1.8 → 5.5 V

Typical Gain Bandwidth Product

20MHz

Typical Slew Rate

10V/µs

Maximum Operating Frequency

1 MHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

132 dB

Typical Input Voltage Noise Density

8.5nV/√Hz

Length

3.05mm

Height

1.3mm

Width

1.75mm

Dimensions

3.05 x 1.75 x 1.3mm

Product details

Precision Operational Amplifiers, OPA Series

Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.