Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
5 → 28 V
Typical Gain Bandwidth Product
1MHz
Typical Dual Supply Voltage
±15V
Typical Slew Rate
3.5V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
No
Typical Voltage Gain
94 dB
Typical Input Voltage Noise Density
45nV/√Hz
Height
4.57mm
Dimensions
19.3 x 6.35 x 4.57mm
Length
19.3mm
Width
6.35mm
Product details
JFET Input Op Amp, OPA Series
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250 - 499 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
5 → 28 V
Typical Gain Bandwidth Product
1MHz
Typical Dual Supply Voltage
±15V
Typical Slew Rate
3.5V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
No
Typical Voltage Gain
94 dB
Typical Input Voltage Noise Density
45nV/√Hz
Height
4.57mm
Dimensions
19.3 x 6.35 x 4.57mm
Length
19.3mm
Width
6.35mm
Product details
