OPA604AP Texas Instruments, Op Amps, 20MHz, 48 V, 8-Pin PDIP

RS Stock No.: 197-7454Brand: Texas InstrumentsManufacturers Part No.: OPA604AP
View all in Op Amps

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

48 V

Typical Gain Bandwidth Product

20MHz

Rail to Rail

No

Country of Origin

Thailand

P.O.A.

Each (In a Tube of 50) (ex VAT)

OPA604AP Texas Instruments, Op Amps, 20MHz, 48 V, 8-Pin PDIP

P.O.A.

Each (In a Tube of 50) (ex VAT)

OPA604AP Texas Instruments, Op Amps, 20MHz, 48 V, 8-Pin PDIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

48 V

Typical Gain Bandwidth Product

20MHz

Rail to Rail

No

Country of Origin

Thailand