Texas Instruments, Audio Converter DAC Dual 16 bit-, 96ksps, ±5%FSR Serial, 14-Pin SOIC

RS Stock No.: 162-4259Brand: Texas InstrumentsManufacturers Part No.: PCM1725U
brand-logo

Technical documents

Specifications

Architecture

Delta Sigma

Resolution

16 bit

Conversion Rate

96ksps

Full Scale Error

±5%FSR

Number of DAC Channels

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Digital Interface Type

Serial

Output Polarity

Bipolar

Typical Single Supply Voltage

5 V

Power Supply Type

Single

Minimum Operating Temperature

-25 °C

Dimensions

8.65 x 3.91 x 1.58mm

Maximum Operating Temperature

+85 °C

Product details

Digital to Analogue Converters 16 Bit, Texas Instruments

A range of 16-bit Digital to Analogue converters from Texas Instruments for general purpose and specialized audio applications. The range includes both Parallel and Serial interface types and covers various DAC architectures including Current Steering and Delta-Sigma types.

Digital to Analogue Converters - Texas Instruments

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments, Audio Converter DAC Dual 16 bit-, 96ksps, ±5%FSR Serial, 14-Pin SOIC

P.O.A.

Texas Instruments, Audio Converter DAC Dual 16 bit-, 96ksps, ±5%FSR Serial, 14-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Architecture

Delta Sigma

Resolution

16 bit

Conversion Rate

96ksps

Full Scale Error

±5%FSR

Number of DAC Channels

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Digital Interface Type

Serial

Output Polarity

Bipolar

Typical Single Supply Voltage

5 V

Power Supply Type

Single

Minimum Operating Temperature

-25 °C

Dimensions

8.65 x 3.91 x 1.58mm

Maximum Operating Temperature

+85 °C

Product details

Digital to Analogue Converters 16 Bit, Texas Instruments

A range of 16-bit Digital to Analogue converters from Texas Instruments for general purpose and specialized audio applications. The range includes both Parallel and Serial interface types and covers various DAC architectures including Current Steering and Delta-Sigma types.

Digital to Analogue Converters - Texas Instruments