Technical documents
Specifications
Brand
Texas InstrumentsNumber of Elements per Chip
2
Mounting Type
Surface Mount
Package Type
SSOP
Maximum Supply Current
25 mA
Pin Count
20
Dimensions
8.75 x 4 x 1.5mm
Height
1.5mm
Length
8.75mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
-25 °C
Width
4mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsNumber of Elements per Chip
2
Mounting Type
Surface Mount
Package Type
SSOP
Maximum Supply Current
25 mA
Pin Count
20
Dimensions
8.75 x 4 x 1.5mm
Height
1.5mm
Length
8.75mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
-25 °C
Width
4mm