Texas Instruments SM72442MTE/NOPB Quad-Channel PWM Controller, 220 kHz, 0.4 V, 28-Pin, TSSOP

RS Stock No.: 814-3795Brand: Texas InstrumentsManufacturers Part No.: SM72442MTE/NOPB
brand-logo
View all in Home

Technical documents

Specifications

Maximum Switching Frequency

220 kHz

Output Voltage

0.4 V

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

28

Dimensions

9.8 x 4.5 x 1.05mm

Length

9.8mm

Width

4.5mm

Height

1.05mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments SM72442MTE/NOPB Quad-Channel PWM Controller, 220 kHz, 0.4 V, 28-Pin, TSSOP

P.O.A.

Texas Instruments SM72442MTE/NOPB Quad-Channel PWM Controller, 220 kHz, 0.4 V, 28-Pin, TSSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Switching Frequency

220 kHz

Output Voltage

0.4 V

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

28

Dimensions

9.8 x 4.5 x 1.05mm

Length

9.8mm

Width

4.5mm

Height

1.05mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C