Technical Documents
Specifications
Brand
Texas InstrumentsDiode Configuration
Complex Array
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Number of Elements per Chip
2
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Dimensions
2.9 x 1.6 x 1.15mm
Length
2.9mm
Height
1.15mm
Width
1.6mm
Stock information temporarily unavailable.
P.O.A.
5
P.O.A.
Stock information temporarily unavailable.
5
| quantity | Unit price |
|---|---|
| 5 - 120 | P.O.A. |
| 125 - 495 | P.O.A. |
| 500 - 1245 | P.O.A. |
| 1250 - 2495 | P.O.A. |
| 2500+ | P.O.A. |
Technical Documents
Specifications
Brand
Texas InstrumentsDiode Configuration
Complex Array
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Number of Elements per Chip
2
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Dimensions
2.9 x 1.6 x 1.15mm
Length
2.9mm
Height
1.15mm
Width
1.6mm