Technical documents
Specifications
Brand
Texas InstrumentsDiode Configuration
Common Anode
Mounting Type
Surface Mount
Package Type
DSBGA
Pin Count
4
Number of Elements per Chip
2
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Dimensions
1.3 x 1.3 x 0.65mm
Length
1.3mm
Height
0.65mm
Width
1.3mm
Product details
Electrostatic Discharge (ESD) Protection, Texas Instruments
Integrated ESD Protection
Over Voltage Protection (OVP)
Over Current Protection (OCP)
Current Limited Load Switch
Level Shifter
EMI Protection
High Performance TVS Diodes
Low Capacitance
Low Leakage Current
Ultra Small Package
High Voltage
High IEC Protection
4-Channel ESD and Surge protection for Super-Speed (6Gbps) USB 3.0 Interface (TPD4EUSB30DQAR)
Transient Voltage Suppressors, Texas Instruments
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 95 | P.O.A. |
100 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsDiode Configuration
Common Anode
Mounting Type
Surface Mount
Package Type
DSBGA
Pin Count
4
Number of Elements per Chip
2
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Dimensions
1.3 x 1.3 x 0.65mm
Length
1.3mm
Height
0.65mm
Width
1.3mm
Product details
Electrostatic Discharge (ESD) Protection, Texas Instruments
Integrated ESD Protection
Over Voltage Protection (OVP)
Over Current Protection (OCP)
Current Limited Load Switch
Level Shifter
EMI Protection
High Performance TVS Diodes
Low Capacitance
Low Leakage Current
Ultra Small Package
High Voltage
High IEC Protection
4-Channel ESD and Surge protection for Super-Speed (6Gbps) USB 3.0 Interface (TPD4EUSB30DQAR)