Technical documents
Specifications
Brand
Texas InstrumentsNumber of Transmitters
1
Mounting Type
Surface Mount
Package Type
SOIC
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Pin Count
8
Dimensions
4.9 x 3.91 x 1.58mm
Height
1.58mm
Length
4.9mm
Width
3.91mm
You may be interested in
Texas Instruments SN65LBC184D Line Transceiver, Differential, Non-Inverting, 8-Pin SOICBrand: Texas Instruments
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Texas Instruments SN65LBC184DG4, Line Transceiver, ISO 8482, 5 V, 8-Pin SOIC
1
P.O.A.
Texas Instruments SN65LBC184DG4, Line Transceiver, ISO 8482, 5 V, 8-Pin SOIC
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250 - 499 | P.O.A. |
| 500+ | P.O.A. |
You may be interested in
Texas Instruments SN65LBC184D Line Transceiver, Differential, Non-Inverting, 8-Pin SOICBrand: Texas Instruments
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Texas InstrumentsNumber of Transmitters
1
Mounting Type
Surface Mount
Package Type
SOIC
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Pin Count
8
Dimensions
4.9 x 3.91 x 1.58mm
Height
1.58mm
Length
4.9mm
Width
3.91mm
You may be interested in
Texas Instruments SN65LBC184D Line Transceiver, Differential, Non-Inverting, 8-Pin SOICBrand: Texas Instruments
P.O.A.Each (ex VAT)
