Dual-use

Texas Instruments SN65LVDS391D, LVDS Transmitter Quad, 3 → 3.6 V, 16-Pin, SOIC

RS Stock No.: 660-9079Brand: Texas InstrumentsManufacturers Part No.: SN65LVDS391D
brand-logo
View all in Home

Technical documents

Specifications

Number of Drivers

4

Transmission Data Rate

630Mbps

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm

Height

1.58mm

Length

9.9mm

Maximum Operating Supply Voltage

3.6 V

Width

3.91mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Product details

Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments SN65LVDS391D, LVDS Transmitter Quad, 3 → 3.6 V, 16-Pin, SOIC

P.O.A.

Texas Instruments SN65LVDS391D, LVDS Transmitter Quad, 3 → 3.6 V, 16-Pin, SOIC
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.

Technical documents

Specifications

Number of Drivers

4

Transmission Data Rate

630Mbps

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm

Height

1.58mm

Length

9.9mm

Maximum Operating Supply Voltage

3.6 V

Width

3.91mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Product details

Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.