Technical documents
Specifications
Brand
Texas InstrumentsLogic Function
AND
Mounting Type
Surface Mount
Number Of Elements
1
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
SC-70
Pin Count
5
Logic Family
AHC
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
-8mA
Maximum Propagation Delay Time @ Maximum CL
12.3 ns @ 3.3 V, 7.9 ns @ 5 V
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
8mA
Length
2mm
Width
1.25mm
Minimum Operating Temperature
-40 °C
Height
0.9mm
Dimensions
2 x 1.25 x 0.9mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
P.O.A.
Standard
10
P.O.A.
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 10 - 40 | P.O.A. |
| 50 - 90 | P.O.A. |
| 100+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsLogic Function
AND
Mounting Type
Surface Mount
Number Of Elements
1
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
SC-70
Pin Count
5
Logic Family
AHC
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
-8mA
Maximum Propagation Delay Time @ Maximum CL
12.3 ns @ 3.3 V, 7.9 ns @ 5 V
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
8mA
Length
2mm
Width
1.25mm
Minimum Operating Temperature
-40 °C
Height
0.9mm
Dimensions
2 x 1.25 x 0.9mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
