Technical documents
Specifications
Brand
Texas InstrumentsLogic Function
OR
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
SOIC
Pin Count
14
Logic Family
AHC
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
-8mA
Maximum Propagation Delay Time @ Maximum CL
11.4 ns @ 3.3 V, 7.5 ns @ 5 V
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
8mA
Minimum Operating Temperature
-40 °C
Height
1.58mm
Dimensions
8.65 x 3.91 x 1.58mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Length
8.65mm
Width
3.91mm
Country of Origin
Philippines
Stock information temporarily unavailable.
P.O.A.
25
P.O.A.
Stock information temporarily unavailable.
25
| quantity | Unit price |
|---|---|
| 25 - 100 | P.O.A. |
| 125 - 225 | P.O.A. |
| 250 - 475 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsLogic Function
OR
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
SOIC
Pin Count
14
Logic Family
AHC
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
-8mA
Maximum Propagation Delay Time @ Maximum CL
11.4 ns @ 3.3 V, 7.5 ns @ 5 V
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
8mA
Minimum Operating Temperature
-40 °C
Height
1.58mm
Dimensions
8.65 x 3.91 x 1.58mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Length
8.65mm
Width
3.91mm
Country of Origin
Philippines
