Texas Instruments SN74AVC8T245PWR, 1-Channel, Voltage Level Translator, Bus Transceiver, , 3-State, 24-Pin TSSOP

RS Stock No.: 825-3448Brand: Texas InstrumentsManufacturers Part No.: SN74AVC8T245PWR
brand-logo
View all in Translator ICs

Technical documents

Specifications

Logic Family

AVC

Mounting Type

Surface Mount

Package Type

TSSOP

Number of Elements per Chip

1

Output Type

3 State

Pin Count

24

Logic Function

Bus Transceiver

Dimensions

7.9 x 4.5 x 1.05mm

Maximum Low Level Output Current

12mA

Maximum High Level Output Current

-12mA

Propagation Delay Test Condition

15pF

Maximum Operating Supply Voltage

3.6 V

Maximum Propagation Delay Time @ Maximum CL

8.7 ns@ 15 pF

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.2 V

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments SN74AVC8T245PWR, 1-Channel, Voltage Level Translator, Bus Transceiver, , 3-State, 24-Pin TSSOP

P.O.A.

Texas Instruments SN74AVC8T245PWR, 1-Channel, Voltage Level Translator, Bus Transceiver, , 3-State, 24-Pin TSSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Logic Family

AVC

Mounting Type

Surface Mount

Package Type

TSSOP

Number of Elements per Chip

1

Output Type

3 State

Pin Count

24

Logic Function

Bus Transceiver

Dimensions

7.9 x 4.5 x 1.05mm

Maximum Low Level Output Current

12mA

Maximum High Level Output Current

-12mA

Propagation Delay Test Condition

15pF

Maximum Operating Supply Voltage

3.6 V

Maximum Propagation Delay Time @ Maximum CL

8.7 ns@ 15 pF

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.2 V

Minimum Operating Temperature

-40 °C