Technical documents
Specifications
Brand
Texas InstrumentsLogic Family
CBT
Configuration
4 x 1:1
Number of Elements per Chip
4
Number of Inputs per Chip
16
Number of Outputs per Chip
16
Maximum On Resistance
8Ω
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
48
Maximum High Level Output Current
-128mA
Maximum Low Level Output Current
128mA
Maximum Propagation Delay Time @ Maximum CL
0.35 ns @ 4 V
Dimensions
15.88 x 7.49 x 2.59mm
Minimum Operating Temperature
-40 °C
Height
2.59mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Length
15.88mm
Maximum Operating Supply Voltage
5.5 V
Width
7.49mm
Minimum Operating Supply Voltage
4 V
Product details
74CBT Family, Texas Instruments
74CBT Family
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsLogic Family
CBT
Configuration
4 x 1:1
Number of Elements per Chip
4
Number of Inputs per Chip
16
Number of Outputs per Chip
16
Maximum On Resistance
8Ω
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
48
Maximum High Level Output Current
-128mA
Maximum Low Level Output Current
128mA
Maximum Propagation Delay Time @ Maximum CL
0.35 ns @ 4 V
Dimensions
15.88 x 7.49 x 2.59mm
Minimum Operating Temperature
-40 °C
Height
2.59mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Length
15.88mm
Maximum Operating Supply Voltage
5.5 V
Width
7.49mm
Minimum Operating Supply Voltage
4 V
Product details