Texas Instruments SN74CBTD3384PW, Bus Switch, 5 x 1:1, 24-Pin TSSOP

RS Stock No.: 663-1751Brand: Texas InstrumentsManufacturers Part No.: SN74CBTD3384PW
brand-logo
View all in Bus Switches

Technical documents

Specifications

Logic Family

CBT

Configuration

5 x 1:1

Number of Elements per Chip

2

Number of Inputs per Chip

10

Number of Outputs per Chip

10

Maximum On Resistance

35Ω

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

24

Maximum High Level Output Current

-128mA

Maximum Low Level Output Current

128mA

Maximum Propagation Delay Time @ Maximum CL

0.25 ns @ 5 V

Dimensions

7.8 x 4.4 x 1.15mm

Minimum Operating Temperature

-40 °C

Height

1.15mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

7.8mm

Maximum Operating Supply Voltage

5.5 V

Width

4.4mm

Minimum Operating Supply Voltage

4.5 V

Product details

74CBT Family, Texas Instruments

74CBT Family

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments SN74CBTD3384PW, Bus Switch, 5 x 1:1, 24-Pin TSSOP
Select packaging type

P.O.A.

Texas Instruments SN74CBTD3384PW, Bus Switch, 5 x 1:1, 24-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.

Technical documents

Specifications

Logic Family

CBT

Configuration

5 x 1:1

Number of Elements per Chip

2

Number of Inputs per Chip

10

Number of Outputs per Chip

10

Maximum On Resistance

35Ω

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

24

Maximum High Level Output Current

-128mA

Maximum Low Level Output Current

128mA

Maximum Propagation Delay Time @ Maximum CL

0.25 ns @ 5 V

Dimensions

7.8 x 4.4 x 1.15mm

Minimum Operating Temperature

-40 °C

Height

1.15mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

7.8mm

Maximum Operating Supply Voltage

5.5 V

Width

4.4mm

Minimum Operating Supply Voltage

4.5 V

Product details

74CBT Family, Texas Instruments

74CBT Family