Technical documents
Specifications
Brand
Texas InstrumentsPin Count
16
Mounting Type
Through Hole
Package Type
PDIP
Dimensions
19.69 x 6.6 x 4.57mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Product details
74F Family, Texas Instruments
Fast Bipolar logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
74F Family
Stock information temporarily unavailable.
P.O.A.
Texas Instruments SN74F151BN Demultiplexer Single 8:1 5 V, 16-Pin PDIP
1
P.O.A.
Texas Instruments SN74F151BN Demultiplexer Single 8:1 5 V, 16-Pin PDIP
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Texas InstrumentsPin Count
16
Mounting Type
Through Hole
Package Type
PDIP
Dimensions
19.69 x 6.6 x 4.57mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Product details
74F Family, Texas Instruments
Fast Bipolar logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
