Texas Instruments SN74HC139DR, Dual Decoder & Demultiplexer, Decoder, Demultiplexer, 1-of-4, Inverting, 16-Pin SOIC

RS Stock No.: 528-224Brand: Texas InstrumentsManufacturers Part No.: SN74HC139DR
brand-logo
View all in Encoder & Decoder ICs

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Product details

74HC Family Decoders/Multiplexers, Texas Instruments

Texas Instruments range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

You may be interested in
View all in Encoder & Decoder ICs

Stock information temporarily unavailable.

P.O.A.

Texas Instruments SN74HC139DR, Dual Decoder & Demultiplexer, Decoder, Demultiplexer, 1-of-4, Inverting, 16-Pin SOIC

P.O.A.

Texas Instruments SN74HC139DR, Dual Decoder & Demultiplexer, Decoder, Demultiplexer, 1-of-4, Inverting, 16-Pin SOIC

Stock information temporarily unavailable.

quantityUnit price
25 - 100P.O.A.
125 - 225P.O.A.
250 - 475P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Product details

74HC Family Decoders/Multiplexers, Texas Instruments

Texas Instruments range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

You may be interested in