Texas Instruments SN74HC393D 4-stage Surface Mount Binary Counter HC, 14-Pin SOIC

RS Stock No.: 526-369Brand: Texas InstrumentsManufacturers Part No.: SN74HC393D
brand-logo
View all in Counter ICs

Technical documents

Specifications

Package Type

SOIC

Logic Function

Counter, Divider

Number of Stages

4

Logic Family

HC

Mounting Type

Surface Mount

Counter Type

Binary

Operation Mode

Up Counter

Number Of Elements

2

Pin Count

14

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

8.65 x 3.91 x 1.58mm

Length

8.65mm

Width

3.91mm

Minimum Operating Temperature

-40 °C

Height

1.58mm

Triggering Type

Negative Edge

Reset Type

Asynchronous

Maximum Operating Temperature

+85 °C

Direction Type

Uni-Directional

You may be interested in
View all in Counter ICs

Stock information temporarily unavailable.

P.O.A.

Texas Instruments SN74HC393D 4-stage Surface Mount Binary Counter HC, 14-Pin SOIC

P.O.A.

Texas Instruments SN74HC393D 4-stage Surface Mount Binary Counter HC, 14-Pin SOIC

Stock information temporarily unavailable.

quantityUnit price
25 - 100P.O.A.
125 - 225P.O.A.
250 - 475P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Package Type

SOIC

Logic Function

Counter, Divider

Number of Stages

4

Logic Family

HC

Mounting Type

Surface Mount

Counter Type

Binary

Operation Mode

Up Counter

Number Of Elements

2

Pin Count

14

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

8.65 x 3.91 x 1.58mm

Length

8.65mm

Width

3.91mm

Minimum Operating Temperature

-40 °C

Height

1.58mm

Triggering Type

Negative Edge

Reset Type

Asynchronous

Maximum Operating Temperature

+85 °C

Direction Type

Uni-Directional

You may be interested in